Brand-Rex, 3m Cat6, Green RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 157-115Brand: Brand-RexManufacturers Part No.: C6CPCS030-588HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

€ 26.83

€ 26.83 Each (Exc. Vat)

€ 33.27

€ 33.27 Each (inc. VAT)

Brand-Rex, 3m Cat6, Green RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

€ 26.83

€ 26.83 Each (Exc. Vat)

€ 33.27

€ 33.27 Each (inc. VAT)

Brand-Rex, 3m Cat6, Green RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 26.83
5 - 9€ 25.87
10 - 24€ 24.88
25 - 49€ 23.86
50+€ 22.81

Technical Document

Specifications

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging