E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brand-Rex Cat6 Ethernet Cable, F/FTP, Purple LSZH Sheath, 500m

RS Stock No.: 166-793Brand: Brand-RexManufacturers Part No.: C6F/FTP-HF1-Eca-500VT
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Purple

Core Strands

1/23

Conductor Strand Type

Solid

Capacitance

0.8pF/m

Cross Sectional Area

0.26 mm²

Number of Strands

1

Outer Diameter

7.35mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

Product details

Cat 6 Plus Trunk

Standards

ISO/IEC 11801 Category 6 (Second Edition - Draft); EN50288 (Draft) TIA/EIA 568B

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brand-Rex Cat6 Ethernet Cable, F/FTP, Purple LSZH Sheath, 500m

P.O.A.

Brand-Rex Cat6 Ethernet Cable, F/FTP, Purple LSZH Sheath, 500m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LAN Category

Cat6

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Purple

Core Strands

1/23

Conductor Strand Type

Solid

Capacitance

0.8pF/m

Cross Sectional Area

0.26 mm²

Number of Strands

1

Outer Diameter

7.35mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

Product details

Cat 6 Plus Trunk

Standards

ISO/IEC 11801 Category 6 (Second Edition - Draft); EN50288 (Draft) TIA/EIA 568B

You may be interested in