E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brand-Rex Cat5e Cable, F/UTP, Purple LSZH Sheath, 305m

RS Stock No.: 289-8562Brand: Brand-RexManufacturers Part No.: GPF-HF1-RLX VIOLET
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Purple

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

5.9mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brand-Rex Cat5e Cable, F/UTP, Purple LSZH Sheath, 305m

P.O.A.

Brand-Rex Cat5e Cable, F/UTP, Purple LSZH Sheath, 305m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Purple

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

5.9mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

You may be interested in