76mm immersion thermometer,-10to50deg C

RS Stock No.: 326-6461Brand: BrannanManufacturers Part No.: 44/800/8
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Blue Non Toxic Liquid

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

You may be interested in
Brannan Immersion Glass Thermometer, +50 °C max
€ 41.241 Bag of 5 (Exc. Vat)

P.O.A.

76mm immersion thermometer,-10to50deg C

P.O.A.

76mm immersion thermometer,-10to50deg C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Brannan Immersion Glass Thermometer, +50 °C max
€ 41.241 Bag of 5 (Exc. Vat)

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Blue Non Toxic Liquid

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

You may be interested in
Brannan Immersion Glass Thermometer, +50 °C max
€ 41.241 Bag of 5 (Exc. Vat)