brennenstuhl 5m 3 Socket Type F - German Schuko, USB Extension Lead
RS Stock No.: 249-9642Brand: brennenstuhlManufacturers Part No.: 1152900Distrelec Article No.: 30064186

Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
5m
Number of Sockets
3
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko, USB
Corded
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 23.81
€ 23.81 Each (Exc. Vat)
€ 29.52
€ 29.52 Each (inc. VAT)
brennenstuhl 5m 3 Socket Type F - German Schuko, USB Extension Lead
1
€ 23.81
€ 23.81 Each (Exc. Vat)
€ 29.52
€ 29.52 Each (inc. VAT)
brennenstuhl 5m 3 Socket Type F - German Schuko, USB Extension Lead
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
5m
Number of Sockets
3
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko, USB
Corded
Yes
Country of Origin
China