E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

brennenstuhl 3m 3 Socket Type G - British Extension Lead

RS Stock No.: 249-9644Brand: brennenstuhlManufacturers Part No.: 1153233320
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

3

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

No

Country of Origin

China

Stock information temporarily unavailable.

€ 18.82

€ 18.82 Each (Exc. Vat)

€ 23.34

€ 23.34 Each (inc. VAT)

brennenstuhl 3m 3 Socket Type G - British Extension Lead

€ 18.82

€ 18.82 Each (Exc. Vat)

€ 23.34

€ 23.34 Each (inc. VAT)

brennenstuhl 3m 3 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

3

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

No

Country of Origin

China