brennenstuhl 3m 6 Socket Type K - Danish Extension Lead, IP20

Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Mains Plug Type
Type K - Danish
Socket Type
Type K - Danish
Corded
Yes
IP Rating
IP20
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Switchable
Yes
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Power Indicator
Yes
Sheath Colour
Black
Series
Premium-Line
Country of Origin
Germany
Product details
Brennenstuhl Premium Line 6 Way Trailing Socket, Danish Standard
This Premium Line 6 way switched Danish standard trailing socket is an exceptionally stable and well-designed compact extension socket. Its elegant, slim, timeless design is accentuated by its construction from advanced impact resistant plastics.
Illuminated 2-pole ON/OFF safety switch
Includes option to wind the cable around the housing for storage
Equipped with a practical hanging and fixing facility
Childproof sockets
Danish Standard - (DS 60884-2-D1)
Cable length: 3 metres
Cable: H05VV-F 3G1.5
Sockets: 6 earthed
Plug: Danish standard Type K
Socket and cable colour: black
Brennenstuhl Trailing Sockets
€ 44.95
€ 44.95 Each (Exc. Vat)
€ 55.74
€ 55.74 Each (inc. VAT)
1
€ 44.95
€ 44.95 Each (Exc. Vat)
€ 55.74
€ 55.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 44.95 |
10 - 24 | € 42.42 |
25+ | € 39.47 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Mains Plug Type
Type K - Danish
Socket Type
Type K - Danish
Corded
Yes
IP Rating
IP20
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Switchable
Yes
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Power Indicator
Yes
Sheath Colour
Black
Series
Premium-Line
Country of Origin
Germany
Product details
Brennenstuhl Premium Line 6 Way Trailing Socket, Danish Standard
This Premium Line 6 way switched Danish standard trailing socket is an exceptionally stable and well-designed compact extension socket. Its elegant, slim, timeless design is accentuated by its construction from advanced impact resistant plastics.
Illuminated 2-pole ON/OFF safety switch
Includes option to wind the cable around the housing for storage
Equipped with a practical hanging and fixing facility
Childproof sockets
Danish Standard - (DS 60884-2-D1)
Cable length: 3 metres
Cable: H05VV-F 3G1.5
Sockets: 6 earthed
Plug: Danish standard Type K
Socket and cable colour: black