Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Lead
Cable Length
14m
Number of Sockets
1
Mains Plug Type
BS4343/EN60309 110V-16A
Socket Type
BS4343/EN60309 110V-16A
IP Rating
IP44
Voltage Rating
110 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Yellow
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
No
Sheath Colour
Yellow
Country of Origin
China
€ 55.29
€ 55.29 Each (Exc. Vat)
€ 68.56
€ 68.56 Each (inc. VAT)
1
€ 55.29
€ 55.29 Each (Exc. Vat)
€ 68.56
€ 68.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 55.29 |
5+ | € 44.87 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Lead
Cable Length
14m
Number of Sockets
1
Mains Plug Type
BS4343/EN60309 110V-16A
Socket Type
BS4343/EN60309 110V-16A
IP Rating
IP44
Voltage Rating
110 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Yellow
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
No
Sheath Colour
Yellow
Country of Origin
China