Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED
Lamp Supplied
Yes
Luminosity
700 lm
Rechargeable
Yes
Torch Style
Hand Lamp
Voltage Rating
3.7 V
Light Style
Handheld
IP Rating
IP54
Country of Origin
China
€ 59.85
€ 59.85 Each (Exc. Vat)
€ 74.21
€ 74.21 Each (inc. VAT)
brennenstuhl LED Inspection Lamp, Handheld, 700 lm, IP54
1
€ 59.85
€ 59.85 Each (Exc. Vat)
€ 74.21
€ 74.21 Each (inc. VAT)
brennenstuhl LED Inspection Lamp, Handheld, 700 lm, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED
Lamp Supplied
Yes
Luminosity
700 lm
Rechargeable
Yes
Torch Style
Hand Lamp
Voltage Rating
3.7 V
Light Style
Handheld
IP Rating
IP54
Country of Origin
China