Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

brennenstuhl 40m 4 Socket Type E - French Extension Reel Open Reel

RS Stock No.: 122-8257Brand: brennenstuhlManufacturers Part No.: 1208384
brand-logo

Technical Document

Specifications

Cable Length

40m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Sheath Material

Neoprene

Housing Type

Open Reel

RCD Protected

No

European Harmonised Code

H07RN-F

Cross Sectional Area

1.5 mm²

Switchable

No

Series

Garant

Sheath Colour

Black

Country of Origin

Germany

Product details

Open Cable Reel Garant® French Sockets

Brennenstuhl has introduced this open cable reel that has been made from special plastic fitted to a galvanised steel tube frame. Furthermore, there is a robust carry handle with a comfortable cable guide during winding. Four French sockets provide plenty of outlets for your devices with self-closing covers to provide protection against dust and any contamination.

Features and Benefits

Rust resistant and galvanised steel reel body
Robust handle with comfortable cable guide
Four French socket outlets with covers

Brennenstuhl Cable reels

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 40m 4 Socket Type E - French Extension Reel Open Reel

P.O.A.

brennenstuhl 40m 4 Socket Type E - French Extension Reel Open Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Length

40m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Sheath Material

Neoprene

Housing Type

Open Reel

RCD Protected

No

European Harmonised Code

H07RN-F

Cross Sectional Area

1.5 mm²

Switchable

No

Series

Garant

Sheath Colour

Black

Country of Origin

Germany

Product details

Open Cable Reel Garant® French Sockets

Brennenstuhl has introduced this open cable reel that has been made from special plastic fitted to a galvanised steel tube frame. Furthermore, there is a robust carry handle with a comfortable cable guide during winding. Four French sockets provide plenty of outlets for your devices with self-closing covers to provide protection against dust and any contamination.

Features and Benefits

Rust resistant and galvanised steel reel body
Robust handle with comfortable cable guide
Four French socket outlets with covers

Brennenstuhl Cable reels