Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

brennenstuhl 40m 3 Socket Type E - French Extension Reel Open Reel, 230 V, IP44

RS Stock No.: 785-0896Brand: brennenstuhlManufacturers Part No.: 1308204
brand-logo

Technical Document

Specifications

Product Type

Extension Reel

Cable Length

40m

Number of Sockets

3

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

Neoprene

Housing Type

Open Reel

RCD Protected

No

Colour

Black

European Harmonised Code

H07RN-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

No

Series

Super-Solid

Sheath Colour

Black

Country of Origin

Germany

Product details

Super Solid Open Cable Reel IP44 French Sockets

SuperSolid IP44 for site & professional use
Extra stable steel tube frame with new, exclusive stability
Exceptional robust carry handle with comfortable cable guide
Reel body made of special BREFLEX plastic with reinforced ribbed structure
3 waterjet protected safety French type socket outlets with selfclosing protective caps
Thermal cutout
protection, indicator shows overheating or overloading
Cable quality: Building site
Cable Colour: Black

Brennenstuhl Cable reels

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 40m 3 Socket Type E - French Extension Reel Open Reel, 230 V, IP44

P.O.A.

brennenstuhl 40m 3 Socket Type E - French Extension Reel Open Reel, 230 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Reel

Cable Length

40m

Number of Sockets

3

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

Neoprene

Housing Type

Open Reel

RCD Protected

No

Colour

Black

European Harmonised Code

H07RN-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

No

Series

Super-Solid

Sheath Colour

Black

Country of Origin

Germany

Product details

Super Solid Open Cable Reel IP44 French Sockets

SuperSolid IP44 for site & professional use
Extra stable steel tube frame with new, exclusive stability
Exceptional robust carry handle with comfortable cable guide
Reel body made of special BREFLEX plastic with reinforced ribbed structure
3 waterjet protected safety French type socket outlets with selfclosing protective caps
Thermal cutout
protection, indicator shows overheating or overloading
Cable quality: Building site
Cable Colour: Black

Brennenstuhl Cable reels