brennenstuhl 3m 6 Socket Type E - French Extension Lead, 230 V

RS Stock No.: 768-5456Brand: brennenstuhlManufacturers Part No.: 1391004816
brand-logo

Technical Document

Specifications

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

Yes

Series

Alu-Line

Sheath Colour

Black

Country of Origin

Germany

Product details

Brennenstuhl Premium-Alu-Line Extension Sockets

The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has 2 holes on either side, making it suitable for wall mounting.

Quality extension sockets with housing made of aluminium
Wall mountable
Illuminated 2-pole switch with protection cover

Brennenstuhl Trailing Sockets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

brennenstuhl 3m 6 Socket Type E - French Extension Lead, 230 V

P.O.A.

brennenstuhl 3m 6 Socket Type E - French Extension Lead, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

Yes

Series

Alu-Line

Sheath Colour

Black

Country of Origin

Germany

Product details

Brennenstuhl Premium-Alu-Line Extension Sockets

The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has 2 holes on either side, making it suitable for wall mounting.

Quality extension sockets with housing made of aluminium
Wall mountable
Illuminated 2-pole switch with protection cover

Brennenstuhl Trailing Sockets

You may be interested in