brennenstuhl 1 Phase LCD Energy Meter

RS Stock No.: 797-5459Brand: brennenstuhlManufacturers Part No.: 1506603
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

PM231

Display Type

LCD

Number of Phases

1

Meter Accuracy

±1 %

Minimum Temperature

-10°C

Meter Type

Digital

Country of Origin

China

Product details

PM231 - Power Meter

Primera-Line Wattage and current meter PM 231 E helps to save costs and energy.
This power meter is for mounting into power plugs.

Measuring of voltage, frequency, current, efficiency, factor and power output
Calculation of the entire energy consumption and energy costs
Measuring time in hours and minutes
2 individually adjustable current rates (day + night)
Includes 3x LR44 batteries for data storage in case of a power failure
Childproof socket
Mounting into power plugs
Available with different plug-types:
- UK version (stock-no.: 797-5459)
- French version (stock-no.: 797-5453)
- German version (stock-no.: 797-5456)

Power Socket

You may be interested in
RS PRO Energy Meter
€ 56.48Each (Exc. Vat)

P.O.A.

brennenstuhl 1 Phase LCD Energy Meter

P.O.A.

brennenstuhl 1 Phase LCD Energy Meter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Energy Meter
€ 56.48Each (Exc. Vat)

Technical Document

Specifications

Series

PM231

Display Type

LCD

Number of Phases

1

Meter Accuracy

±1 %

Minimum Temperature

-10°C

Meter Type

Digital

Country of Origin

China

Product details

PM231 - Power Meter

Primera-Line Wattage and current meter PM 231 E helps to save costs and energy.
This power meter is for mounting into power plugs.

Measuring of voltage, frequency, current, efficiency, factor and power output
Calculation of the entire energy consumption and energy costs
Measuring time in hours and minutes
2 individually adjustable current rates (day + night)
Includes 3x LR44 batteries for data storage in case of a power failure
Childproof socket
Mounting into power plugs
Available with different plug-types:
- UK version (stock-no.: 797-5459)
- French version (stock-no.: 797-5453)
- German version (stock-no.: 797-5456)

Power Socket

You may be interested in
RS PRO Energy Meter
€ 56.48Each (Exc. Vat)