E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 56-Pin QFN

RS Stock No.: 176-9108Brand: BridgetekManufacturers Part No.: FT931Q-T
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

FT93

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

FT32B

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 8/16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

4

Pulse Width Modulation

1 (8 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.85mm

Instruction Set Architecture

RISC

Width

8mm

Height

0.85mm

ADCs

3 x 8 bit

Length

8mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.40

€ 7.20 Each (In a Pack of 2) (Exc. Vat)

€ 17.86

€ 8.928 Each (In a Pack of 2) (inc. VAT)

Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 56-Pin QFN
Select packaging type

€ 14.40

€ 7.20 Each (In a Pack of 2) (Exc. Vat)

€ 17.86

€ 8.928 Each (In a Pack of 2) (inc. VAT)

Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 56-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

FT93

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

FT32B

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 8/16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

4

Pulse Width Modulation

1 (8 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.85mm

Instruction Set Architecture

RISC

Width

8mm

Height

0.85mm

ADCs

3 x 8 bit

Length

8mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more