Briton Fire Door Push Bar

RS Stock No.: 420-7693Brand: BritonManufacturers Part No.: 378SE
brand-logo
View all in Emergency Exit Hardware

Technical Document

Specifications

Brand

Briton

Fire Door Suitable

Yes

Suitable Door Types

Metal

Door Thickness Maximum

1300mm

Product details

Briton 378 Panic Latch

For use on single doors and the first leaf of double doors with rebated meeting stiles
Suitable for doors up to 1300mm wide
Supllied in left or right hand, but can be reversed on site
Can be used with rim cylinder fitted to outside of the door
The bar can be cut down to required size

Approvals

EN 1125

Standards

Included in successful fire test to EN 1634 on 54/55mm timber door for 30 minutes (EN classification 37611322A)

You may be interested in

€ 240.51

€ 240.51 Each (Exc. Vat)

€ 298.23

€ 298.23 Each (inc. VAT)

Briton Fire Door Push Bar

€ 240.51

€ 240.51 Each (Exc. Vat)

€ 298.23

€ 298.23 Each (inc. VAT)

Briton Fire Door Push Bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Briton

Fire Door Suitable

Yes

Suitable Door Types

Metal

Door Thickness Maximum

1300mm

Product details

Briton 378 Panic Latch

For use on single doors and the first leaf of double doors with rebated meeting stiles
Suitable for doors up to 1300mm wide
Supllied in left or right hand, but can be reversed on site
Can be used with rim cylinder fitted to outside of the door
The bar can be cut down to required size

Approvals

EN 1125

Standards

Included in successful fire test to EN 1634 on 54/55mm timber door for 30 minutes (EN classification 37611322A)

You may be interested in