Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Broadcom, ACNT-H61LC-000E AC/DC Input, Input CMOS Output Optocoupler, Surface Mount, 8-Pin SO

RS Stock No.: 220-7142Brand: BroadcomManufacturers Part No.: ACNT-H61LC-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

SO

Input Current Type

AC, DC

Series

ACNT

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 564.00

€ 7.05 Each (In a Tube of 80) (Exc. Vat)

€ 699.36

€ 8.742 Each (In a Tube of 80) (inc. VAT)

Broadcom, ACNT-H61LC-000E AC/DC Input, Input CMOS Output Optocoupler, Surface Mount, 8-Pin SO

€ 564.00

€ 7.05 Each (In a Tube of 80) (Exc. Vat)

€ 699.36

€ 8.742 Each (In a Tube of 80) (inc. VAT)

Broadcom, ACNT-H61LC-000E AC/DC Input, Input CMOS Output Optocoupler, Surface Mount, 8-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

SO

Input Current Type

AC, DC

Series

ACNT

Country of Origin

Philippines