Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50%
Series
ACPL
Country of Origin
China
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
€ 5.50
€ 1.10 Each (In a Pack of 5) (Exc. Vat)
€ 6.82
€ 1.364 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.50
€ 1.10 Each (In a Pack of 5) (Exc. Vat)
€ 6.82
€ 1.364 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.10 | € 5.50 |
50 - 145 | € 0.73 | € 3.65 |
150 - 745 | € 0.50 | € 2.50 |
750 - 1495 | € 0.47 | € 2.35 |
1500+ | € 0.44 | € 2.20 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50%
Series
ACPL
Country of Origin
China
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.