Broadcom, ACPL-334J-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 16-Pin SO16
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT
Maximum Forward Voltage
1.95V
Number of Pins
16
Package Type
SO16
Input Current Type
AC, DC
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 8.90
€ 8.90 Each (Exc. Vat)
€ 11.04
€ 11.04 Each (inc. VAT)
Broadcom, ACPL-334J-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 16-Pin SO16
1
€ 8.90
€ 8.90 Each (Exc. Vat)
€ 11.04
€ 11.04 Each (inc. VAT)
Broadcom, ACPL-334J-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 16-Pin SO16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.90 |
10 - 49 | € 7.31 |
50 - 99 | € 5.69 |
100+ | € 5.12 |
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT
Maximum Forward Voltage
1.95V
Number of Pins
16
Package Type
SO16
Input Current Type
AC, DC
Country of Origin
Thailand