E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom, ACPL-351J-000E IGBT, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO

RS Stock No.: 202-5351Brand: BroadcomManufacturers Part No.: ACPL-351J-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

16

Package Type

SO

Series

ACPL

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 260.55

€ 5.79 Each (In a Tube of 45) (Exc. Vat)

€ 323.08

€ 7.18 Each (In a Tube of 45) (inc. VAT)

Broadcom, ACPL-351J-000E IGBT, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO

€ 260.55

€ 5.79 Each (In a Tube of 45) (Exc. Vat)

€ 323.08

€ 7.18 Each (In a Tube of 45) (inc. VAT)

Broadcom, ACPL-351J-000E IGBT, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

16

Package Type

SO

Series

ACPL

Country of Origin

Thailand