ACPL-C780-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin SOIC

RS Stock No.: 693-5961PBrand: BroadcomManufacturers Part No.: ACPL-C780-000E
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Isolation Mode Rejection

76dB

Number of Channels per Chip

1

Maximum Voltage Gain

18.32dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

3.18 x 5.85 x 6.81mm

Height

3.18mm

Width

6.81mm

Length

5.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.29

€ 13.29 Each (Supplied in a Tube) (Exc. Vat)

€ 16.48

€ 16.48 Each (Supplied in a Tube) (inc. VAT)

ACPL-C780-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin SOIC
Select packaging type

€ 13.29

€ 13.29 Each (Supplied in a Tube) (Exc. Vat)

€ 16.48

€ 16.48 Each (Supplied in a Tube) (inc. VAT)

ACPL-C780-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Isolation Mode Rejection

76dB

Number of Channels per Chip

1

Maximum Voltage Gain

18.32dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

3.18 x 5.85 x 6.81mm

Height

3.18mm

Width

6.81mm

Length

5.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more