Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Series
ACPL
Stock information temporarily unavailable.
€ 227.00
€ 2.27 Each (In a Tube of 100) (Exc. Vat)
€ 281.48
€ 2.815 Each (In a Tube of 100) (inc. VAT)
Broadcom, ACPL-M75N-000E IGBT, MOSFET Output Optocoupler, Through Hole, 8-Pin
100
€ 227.00
€ 2.27 Each (In a Tube of 100) (Exc. Vat)
€ 281.48
€ 2.815 Each (In a Tube of 100) (inc. VAT)
Broadcom, ACPL-M75N-000E IGBT, MOSFET Output Optocoupler, Through Hole, 8-Pin
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
100 - 100 | € 2.27 | € 227.00 |
200 - 400 | € 2.19 | € 219.00 |
500 - 900 | € 1.98 | € 198.00 |
1000 - 1900 | € 1.96 | € 196.00 |
2000+ | € 1.93 | € 193.00 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Series
ACPL