E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom AFBR-57B4APZ Fibre Optic Transceiver, SFP Connector, 50MBd, 865nm 20-Pin SFP

RS Stock No.: 146-4416Brand: BroadcomManufacturers Part No.: AFBR-57B4APZ
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

0.5ns

Transmitter Typical Fall Time

0.3ns

Number of Pins

20

Mounting Type

Surface Mount

Dimensions

13.8 x 57.8 x 13mm

Connector Type

SFP

Peak Transmitter Wavelength

865nm

Height

13mm

Length

13.8mm

Series

AFBR

Package Type

SFP

Width

57.8mm

Output Signal Type

LVTTL

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 85.72

€ 85.72 Each (Exc. Vat)

€ 106.29

€ 106.29 Each (inc. VAT)

Broadcom AFBR-57B4APZ Fibre Optic Transceiver, SFP Connector, 50MBd, 865nm 20-Pin SFP

€ 85.72

€ 85.72 Each (Exc. Vat)

€ 106.29

€ 106.29 Each (inc. VAT)

Broadcom AFBR-57B4APZ Fibre Optic Transceiver, SFP Connector, 50MBd, 865nm 20-Pin SFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 85.72
2 - 4€ 77.21
5+€ 73.69

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

0.5ns

Transmitter Typical Fall Time

0.3ns

Number of Pins

20

Mounting Type

Surface Mount

Dimensions

13.8 x 57.8 x 13mm

Connector Type

SFP

Peak Transmitter Wavelength

865nm

Height

13mm

Length

13.8mm

Series

AFBR

Package Type

SFP

Width

57.8mm

Output Signal Type

LVTTL

Country of Origin

Philippines