E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom, AFBR-S4N66C013 Visible Light Photomultiplier, 420nm, Surface Mount CSP package

RS Stock No.: 188-6588Brand: BroadcomManufacturers Part No.: AFBR-S4N66C013
brand-logo
View all in Photomultipliers

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Pins

32

Mounting Type

Surface Mount

Dimensions

6.1 x 6.1mm

Package Type

CSP

Height

0.3mm

Length

6.14mm

Maximum Wavelength Detected

900nm

Minimum Wavelength Detected

300nm

Width

6.14mm

Series

NUV-HD SiPM

Spectral Range of Sensitivity

300 nm → 900 nm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Broadcom, AFBR-S4N66C013 Visible Light Photomultiplier, 420nm, Surface Mount CSP package

P.O.A.

Broadcom, AFBR-S4N66C013 Visible Light Photomultiplier, 420nm, Surface Mount CSP package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Pins

32

Mounting Type

Surface Mount

Dimensions

6.1 x 6.1mm

Package Type

CSP

Height

0.3mm

Length

6.14mm

Maximum Wavelength Detected

900nm

Minimum Wavelength Detected

300nm

Width

6.14mm

Series

NUV-HD SiPM

Spectral Range of Sensitivity

300 nm → 900 nm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more