Technical Document
Specifications
Brand
BroadcomSensor Type
Time-of-Flight
Maximum Output Current
33mA
Maximum Output Voltage
2.8 V
Sensing Distance
30m
Switching Mode
Analogue, Digital
Mounting Type
Through Hole
Package Type
Module
Pin Count
15
Dimensions
12.4 x 7.6 x 7.9mm
Height
7.9mm
Length
12.4mm
Width
7.6mm
Series
AFBR-S50 ToF Sensor
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Switzerland
€ 4,839.60
€ 80.66 Each (In a Tube of 60) (Exc. Vat)
€ 6,001.10
€ 100.018 Each (In a Tube of 60) (inc. VAT)
60
€ 4,839.60
€ 80.66 Each (In a Tube of 60) (Exc. Vat)
€ 6,001.10
€ 100.018 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomSensor Type
Time-of-Flight
Maximum Output Current
33mA
Maximum Output Voltage
2.8 V
Sensing Distance
30m
Switching Mode
Analogue, Digital
Mounting Type
Through Hole
Package Type
Module
Pin Count
15
Dimensions
12.4 x 7.6 x 7.9mm
Height
7.9mm
Length
12.4mm
Width
7.6mm
Series
AFBR-S50 ToF Sensor
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Switzerland