E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom ASSR-1510 Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 0.8 V Control

RS Stock No.: 189-4783Brand: BroadcomManufacturers Part No.: ASSR-1510-003E
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

1 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Contact Configuration

SPST

Terminal Type

4 Pin

Output Device

MOSFET

Relay Type

PhotoMOSFET

Package Style

SO

Maximum Turn On Time

2ms

Load Voltage Range

-60 → +60V

Series

ASSR-1510

Dimensions

4.3 x 4.4 x 2mm

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Special Features

High-Speed Photovoltaic Diode Array

Minimum Operating Temperature

-40°C

Height

2mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Product details

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

€ 653.00

€ 6.53 Each (In a Tube of 100) (Exc. Vat)

€ 809.72

€ 8.097 Each (In a Tube of 100) (inc. VAT)

Broadcom ASSR-1510 Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 0.8 V Control

€ 653.00

€ 6.53 Each (In a Tube of 100) (Exc. Vat)

€ 809.72

€ 8.097 Each (In a Tube of 100) (inc. VAT)

Broadcom ASSR-1510 Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 0.8 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 100€ 6.53€ 653.00
200 - 400€ 6.45€ 645.00
500 - 900€ 6.37€ 637.00
1000 - 1900€ 6.32€ 632.00
2000+€ 6.24€ 624.00

Technical Document

Specifications

Maximum Load Current

1 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Contact Configuration

SPST

Terminal Type

4 Pin

Output Device

MOSFET

Relay Type

PhotoMOSFET

Package Style

SO

Maximum Turn On Time

2ms

Load Voltage Range

-60 → +60V

Series

ASSR-1510

Dimensions

4.3 x 4.4 x 2mm

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Special Features

High-Speed Photovoltaic Diode Array

Minimum Operating Temperature

-40°C

Height

2mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Product details

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies