E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AUV3-SQ32-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 35 ° Surface Mount package

RS Stock No.: 230-5349Brand: BroadcomManufacturers Part No.: AUV3-SQ32-0RT0KDistrelec Article No.: 30422424
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1020mW

Package Type

SMD

Viewing Angle

35 °

Mounting Type

Surface Mount

Series

AUV3

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16,290.00

€ 16.29 Each (On a Reel of 1000) (Exc. Vat)

€ 20,199.60

€ 20.20 Each (On a Reel of 1000) (inc. VAT)

AUV3-SQ32-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 35 ° Surface Mount package

€ 16,290.00

€ 16.29 Each (On a Reel of 1000) (Exc. Vat)

€ 20,199.60

€ 20.20 Each (On a Reel of 1000) (inc. VAT)

AUV3-SQ32-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 35 ° Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1020mW

Package Type

SMD

Viewing Angle

35 °

Mounting Type

Surface Mount

Series

AUV3

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more