Broadcom, HCNW4506-500E Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 174-3643Brand: BroadcomManufacturers Part No.: HCNW4506-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

90%

Minimum Current Transfer Ratio

44%

Series

HCNW4506

P.O.A.

Each (On a Reel of 750) (Exc. Vat)

Broadcom, HCNW4506-500E Optocoupler, Through Hole, 8-Pin DIP

P.O.A.

Each (On a Reel of 750) (Exc. Vat)

Broadcom, HCNW4506-500E Optocoupler, Through Hole, 8-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Through Hole

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

90%

Minimum Current Transfer Ratio

44%

Series

HCNW4506