Broadcom, HCPL-0501-500E Open Collector Output Optocoupler, Surface Mount, 8-Pin SO

RS Stock No.: 174-4187Brand: BroadcomManufacturers Part No.: HCPL-0501-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Open Collector

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

25 mA

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19%

Series

HCPL

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 17.10

€ 3.42 Each (In a Pack of 5) (Exc. Vat)

€ 21.20

€ 4.241 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCPL-0501-500E Open Collector Output Optocoupler, Surface Mount, 8-Pin SO

€ 17.10

€ 3.42 Each (In a Pack of 5) (Exc. Vat)

€ 21.20

€ 4.241 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCPL-0501-500E Open Collector Output Optocoupler, Surface Mount, 8-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.42€ 17.10
50 - 120€ 2.27€ 11.35
125 - 245€ 2.01€ 10.05
250 - 495€ 1.83€ 9.15
500+€ 1.67€ 8.35

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Open Collector

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

25 mA

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19%

Series

HCPL

Country of Origin

Philippines