Broadcom, HCPL-2400-300E DC Input Photologic Output Optocoupler, Surface Mount, 8-Pin DIP

RS Stock No.: 450-834Brand: BroadcomManufacturers Part No.: HCPL-2400-300E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photologic

Maximum Forward Voltage

1.55V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

8 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

€ 8.38

€ 8.38 Each (Exc. Vat)

€ 10.39

€ 10.39 Each (inc. VAT)

Broadcom, HCPL-2400-300E DC Input Photologic Output Optocoupler, Surface Mount, 8-Pin DIP
Select packaging type

€ 8.38

€ 8.38 Each (Exc. Vat)

€ 10.39

€ 10.39 Each (inc. VAT)

Broadcom, HCPL-2400-300E DC Input Photologic Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photologic

Maximum Forward Voltage

1.55V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

8 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies