Broadcom, HCPL-2631-000E DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 547-3970Brand: BroadcomManufacturers Part No.: HCPL-2631-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, 10MBd Logic Gate, Avago Technologies

10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.06

€ 8.06 Each (inc. VAT)

Broadcom, HCPL-2631-000E DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.06

€ 8.06 Each (inc. VAT)

Broadcom, HCPL-2631-000E DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 6.50
10 - 49€ 5.30
50 - 99€ 4.91
100 - 249€ 4.62
250+€ 4.39

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, 10MBd Logic Gate, Avago Technologies

10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies