Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
BiCMOS/DMOS
Number of Pins
16
Package Type
SOIC
Typical Rise Time
0.1µs
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
HCPL
Country of Origin
Thailand
Product details
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.
Optocouplers, Avago Technologies
€ 8.12
€ 8.12 Each (Exc. Vat)
€ 10.07
€ 10.07 Each (inc. VAT)
Standard
1
€ 8.12
€ 8.12 Each (Exc. Vat)
€ 10.07
€ 10.07 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 8 | € 8.12 |
9 - 22 | € 7.20 |
23+ | € 6.26 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
BiCMOS/DMOS
Number of Pins
16
Package Type
SOIC
Typical Rise Time
0.1µs
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
HCPL
Country of Origin
Thailand
Product details
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.