Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
1.3 cd
Number of Pins
2
Viewing Angle
30 °
Luminous Flux
0.5 lm
Lens Shape
Round
Dominant Wavelength
626 nm
Dimensions
5 x 8.71mm
Lens Colour
Clear
Product details
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
Visible Light LEDs, Avago Technologies
€ 9.12
€ 0.57 Each (In a Pack of 16) (Exc. Vat)
€ 11.31
€ 0.707 Each (In a Pack of 16) (inc. VAT)
Standard
16
€ 9.12
€ 0.57 Each (In a Pack of 16) (Exc. Vat)
€ 11.31
€ 0.707 Each (In a Pack of 16) (inc. VAT)
Stock information temporarily unavailable.
Standard
16
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
16 - 16 | € 0.57 | € 9.12 |
32 - 64 | € 0.57 | € 9.12 |
80 - 144 | € 0.52 | € 8.32 |
160+ | € 0.52 | € 8.32 |
Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
1.3 cd
Number of Pins
2
Viewing Angle
30 °
Luminous Flux
0.5 lm
Lens Shape
Round
Dominant Wavelength
626 nm
Dimensions
5 x 8.71mm
Lens Colour
Clear
Product details
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture