Broadcom Red LED Chip LED, SMD SMD, HSMH-H110

RS Stock No.: 253-9450Brand: BroadcomManufacturers Part No.: HSMH-H110
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1

€ 390.00

€ 0.13 Each (On a Reel of 3000) (Exc. Vat)

€ 483.60

€ 0.161 Each (On a Reel of 3000) (inc. VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H110

€ 390.00

€ 0.13 Each (On a Reel of 3000) (Exc. Vat)

€ 483.60

€ 0.161 Each (On a Reel of 3000) (inc. VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H110

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1