Broadcom3.4 V Blue LED 1608 (0603) SMD, HSMR-C190

RS Stock No.: 691-0445Brand: BroadcomManufacturers Part No.: HSMR-C190
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

55 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

473 nm

Dimensions

1.6 x 0.8 x 0.8mm

Lens Colour

Clear

Product details

Avago HSMx-C190 Series LEDs

The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Broadcom3.4 V Blue LED 1608 (0603) SMD, HSMR-C190
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Broadcom3.4 V Blue LED 1608 (0603) SMD, HSMR-C190
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

55 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

473 nm

Dimensions

1.6 x 0.8 x 0.8mm

Lens Colour

Clear

Product details

Avago HSMx-C190 Series LEDs

The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

You may be interested in