Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Brodersen Controls MINI MCR-2-POT-UI Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply

RS Stock No.: 338-4115Brand: Brodersen ControlsManufacturers Part No.: PXL-10.924/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Threshold Trip Amplifier Relay

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0 → 10 V, 0 → 20mA

Output Range

8 A/240 V ac, 8 A/24V dc

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-POT-UI

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Threshold Relay/Trip Amplifier

Five input ranges in a single unit
Adjustable setpoint
Variable hysteresis ±0.5 to 20%
Automatic latch function
Relay function inversion
SPDT output: 8A @ 240V

Brodersen DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

Brodersen Controls MINI MCR-2-POT-UI Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply

P.O.A.

Brodersen Controls MINI MCR-2-POT-UI Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Threshold Trip Amplifier Relay

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0 → 10 V, 0 → 20mA

Output Range

8 A/240 V ac, 8 A/24V dc

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-POT-UI

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Threshold Relay/Trip Amplifier

Five input ranges in a single unit
Adjustable setpoint
Variable hysteresis ±0.5 to 20%
Automatic latch function
Relay function inversion
SPDT output: 8A @ 240V

Brodersen DIN Rail Mounting