E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brodersen Systems DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.1 → 3min, 1-Function, DPDT

RS Stock No.: 260-527Brand: Brodersen SystemsManufacturers Part No.: XF-S2.024.3
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

24 V dc, 240V ac

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brodersen Systems DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.1 → 3min, 1-Function, DPDT

P.O.A.

Brodersen Systems DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.1 → 3min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

24 V dc, 240V ac

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in