Hazardous Product

Brother PTE560BTVPQL1 Handheld Label Printer, 24mm Max Label Width

RS Stock No.: 100-176Brand: BrotherManufacturers Part No.: PTE560BTVPQL1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

PTE560BTVPQL1

Application

Industrial

Maximum Label Width

24mm

Lines of Printing

3

Handheld

Yes

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Wireless

Yes

Dimensions

132 x 244 x 80mm

Connection Port

USB 3.0

Height

80mm

Weight

1.05kg

Depth

244mm

Width

132mm

Country of Origin

China

€ 371.58

€ 371.58 Each (Exc. Vat)

€ 460.76

€ 460.76 Each (inc. VAT)

Brother PTE560BTVPQL1 Handheld Label Printer, 24mm Max Label Width

€ 371.58

€ 371.58 Each (Exc. Vat)

€ 460.76

€ 460.76 Each (inc. VAT)

Brother PTE560BTVPQL1 Handheld Label Printer, 24mm Max Label Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BROTHER

Model

PTE560BTVPQL1

Application

Industrial

Maximum Label Width

24mm

Lines of Printing

3

Handheld

Yes

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Wireless

Yes

Dimensions

132 x 244 x 80mm

Connection Port

USB 3.0

Height

80mm

Weight

1.05kg

Depth

244mm

Width

132mm

Country of Origin

China