Brother QL-800 Label Printer, 62mm Max Label Width, UK Plug

RS Stock No.: 136-7611Brand: BrotherManufacturers Part No.: QL800ZU1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

QL-800

Application

Office

Maximum Label Width

62mm

Handheld

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Connection Port

USB

Width

125mm

Depth

213mm

Weight

1.2kg

Height

142mm

Country of Origin

China

Product details

QL-800 Address Label Printer

The Brother QL-800 printer is perfect for the office when you need a reliable and fast address label printer. Print labels from your PC or Mac with this QL-800 high-speed label printer. The integrated P-touch Editor Lite label design software it is easy to use - simply connect to your computer, click the icon to launch the software and design and print your labels. Or use the advanced P-touch Editor label design software to include barcodes, images, and other advanced functions.
The integrated cutter allows custom sized labels up to 1 m in length when using one of the continuous label rolls

• USB connectivity for quick and easy set-up
• Print labels up to 62 mm wide from your PC or Mac
• Built-in label editing software does not need installing. Simply click to run
• Print in black and red without needing ink or toner
• Print-on pre-sized labels (for your address or shipping labels) or continuous rolls up to 62 mm wide (for indoor/outdoor signage)

Supplied with

QL-800 Label Printer
Power cable
USB cable, User guide, Warranty card, Quick setup guide
1 roll of white standard address labels
1 black/red continuous roll (62 mm width, 5 m length)

You may be interested in
Stock information temporarily unavailable.

€ 212.35

€ 212.35 Each (Exc. Vat)

€ 263.31

€ 263.31 Each (inc. VAT)

Brother QL-800 Label Printer, 62mm Max Label Width, UK Plug

€ 212.35

€ 212.35 Each (Exc. Vat)

€ 263.31

€ 263.31 Each (inc. VAT)

Brother QL-800 Label Printer, 62mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BROTHER

Model

QL-800

Application

Office

Maximum Label Width

62mm

Handheld

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Connection Port

USB

Width

125mm

Depth

213mm

Weight

1.2kg

Height

142mm

Country of Origin

China

Product details

QL-800 Address Label Printer

The Brother QL-800 printer is perfect for the office when you need a reliable and fast address label printer. Print labels from your PC or Mac with this QL-800 high-speed label printer. The integrated P-touch Editor Lite label design software it is easy to use - simply connect to your computer, click the icon to launch the software and design and print your labels. Or use the advanced P-touch Editor label design software to include barcodes, images, and other advanced functions.
The integrated cutter allows custom sized labels up to 1 m in length when using one of the continuous label rolls

• USB connectivity for quick and easy set-up
• Print labels up to 62 mm wide from your PC or Mac
• Built-in label editing software does not need installing. Simply click to run
• Print in black and red without needing ink or toner
• Print-on pre-sized labels (for your address or shipping labels) or continuous rolls up to 62 mm wide (for indoor/outdoor signage)

Supplied with

QL-800 Label Printer
Power cable
USB cable, User guide, Warranty card, Quick setup guide
1 roll of white standard address labels
1 black/red continuous roll (62 mm width, 5 m length)

You may be interested in