Brother QL-820NWB Label Printer, 62mm Max Label Width, UK Plug

RS Stock No.: 136-7613Brand: BrotherManufacturers Part No.: QL820NWBZU1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

QL-820NWB

Application

Office

Maximum Label Width

62mm

Handheld

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Wireless

Yes

Connection Port

USB, Wi-Fi

Width

125mm

Depth

234mm

Weight

1.2kg

Height

145mm

Country of Origin

China

Product details

QL-820NWB Network Label Printer

The Brother QL-820NWB Network Label Printer allows you to print labels from your PC, Mac, smartphone or tablet using USB, Ethernet, WiFi and Bluetooth. Use the QL-820NWB printer in standalone mode by selecting and printing labels previously designed and uploaded to the memory, using the integrated backlit LCD display

• USB, Ethernet, Wi-Fi and Bluetooth connectivity with support for MFi and AirPrint
• Print on pre sized labels (for your address shipping labels)
• Print-on continuous rolls up to 62 mm wide (for indoor/outdoor signage)
• Print labels stored in memory using the integrated control panel
• Large backlit LCD display for easy set-up and operation
• Print in black and red without needing ink or toner
• Built-in cutter to create your own length labels
• Direct thermal technology
• Memory capacity: 6 MB
• Brother DK rolls (DK die-cut labels / DK continuous length tape)
• Optional rechargeable Li-ion battery base for mobile labelling applications (RS 136-7609)

When used with special rolls, you can print labels that can contain both black and red print without needing any ink
The integrated cutter and continuous label rolls allows custom sized labels up to 1 m in length

Supplied with

QL-820NWB Wireless Label Printer
Ac adapter
Ac adapter power cable
USB cable
User guide
Warranty card
Quick setup guide
29 x 90 mm black print-on white standard address labels (100 labels)
62 mm black/red print-on continuous length paper tape (5 m)

Stock information temporarily unavailable.

P.O.A.

Brother QL-820NWB Label Printer, 62mm Max Label Width, UK Plug

P.O.A.

Brother QL-820NWB Label Printer, 62mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Model

QL-820NWB

Application

Office

Maximum Label Width

62mm

Handheld

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Wireless

Yes

Connection Port

USB, Wi-Fi

Width

125mm

Depth

234mm

Weight

1.2kg

Height

145mm

Country of Origin

China

Product details

QL-820NWB Network Label Printer

The Brother QL-820NWB Network Label Printer allows you to print labels from your PC, Mac, smartphone or tablet using USB, Ethernet, WiFi and Bluetooth. Use the QL-820NWB printer in standalone mode by selecting and printing labels previously designed and uploaded to the memory, using the integrated backlit LCD display

• USB, Ethernet, Wi-Fi and Bluetooth connectivity with support for MFi and AirPrint
• Print on pre sized labels (for your address shipping labels)
• Print-on continuous rolls up to 62 mm wide (for indoor/outdoor signage)
• Print labels stored in memory using the integrated control panel
• Large backlit LCD display for easy set-up and operation
• Print in black and red without needing ink or toner
• Built-in cutter to create your own length labels
• Direct thermal technology
• Memory capacity: 6 MB
• Brother DK rolls (DK die-cut labels / DK continuous length tape)
• Optional rechargeable Li-ion battery base for mobile labelling applications (RS 136-7609)

When used with special rolls, you can print labels that can contain both black and red print without needing any ink
The integrated cutter and continuous label rolls allows custom sized labels up to 1 m in length

Supplied with

QL-820NWB Wireless Label Printer
Ac adapter
Ac adapter power cable
USB cable
User guide
Warranty card
Quick setup guide
29 x 90 mm black print-on white standard address labels (100 labels)
62 mm black/red print-on continuous length paper tape (5 m)