Broyce Control DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 1-Contact, 0.5 → 10min, 1-Function, SPDT

RS Stock No.: 828-5199Brand: Broyce ControlManufacturers Part No.: LEDF 24VAC/DC/230VAC. 0.5-10 Mins
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

230 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

True OFF Delay

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 200ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 95.25

€ 95.25 Each (Exc. Vat)

€ 118.11

€ 118.11 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 1-Contact, 0.5 → 10min, 1-Function, SPDT

€ 95.25

€ 95.25 Each (Exc. Vat)

€ 118.11

€ 118.11 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 1-Contact, 0.5 → 10min, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 95.25
5 - 9€ 93.81
10+€ 93.08

Technical Document

Specifications

Supply Voltage

230 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

True OFF Delay

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 200ms

Country of Origin

United Kingdom