Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Broyce Control Phase Monitoring Relay, 3 Phase, 320 → 490V ac, DIN Rail

RS Stock No.: 206-1444Brand: Broyce ControlManufacturers Part No.: LPPI
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

320 → 490V ac

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Frequency Sensing Range

48 → 63Hz

Series

L

Minimum Operating Temperature

-20°C

Height

89mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

59mm

Minimum Voltage Sensed

490V ac/dc

Dimensions

59 x 17.5 x 89mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 82.67

€ 82.67 Each (Exc. Vat)

€ 102.51

€ 102.51 Each (inc. VAT)

Broyce Control Phase Monitoring Relay, 3 Phase, 320 → 490V ac, DIN Rail

€ 82.67

€ 82.67 Each (Exc. Vat)

€ 102.51

€ 102.51 Each (inc. VAT)

Broyce Control Phase Monitoring Relay, 3 Phase, 320 → 490V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

320 → 490V ac

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Frequency Sensing Range

48 → 63Hz

Series

L

Minimum Operating Temperature

-20°C

Height

89mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

59mm

Minimum Voltage Sensed

490V ac/dc

Dimensions

59 x 17.5 x 89mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

United Kingdom