Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

RS Stock No.: 296-7438Brand: Broyce ControlManufacturers Part No.: M1ESF 24VAC/DC/230VAC .5-10SE
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Symmetrical Recycler – M1ESF

Function - 612
LED indication of supply and relay status
Can also be surface mounted
17.5mm wide

Approvals

UL, C-UL

Stock information temporarily unavailable.

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Symmetrical Recycler – M1ESF

Function - 612
LED indication of supply and relay status
Can also be surface mounted
17.5mm wide

Approvals

UL, C-UL