E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT

RS Stock No.: 300-5935Brand: Broyce ControlManufacturers Part No.: M1ESW 24vAC/DC//110vAC .5-10 mins
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Switch Configuration

SPDT

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1ESW

Function - 211
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Switch Configuration

SPDT

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1ESW

Function - 211
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US