E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BT Converse 2100 Telephone

RS Stock No.: 669-3507Brand: BTManufacturers Part No.: 040205
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

Converse 2100

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Phones per Package

1

Speed Dial Capacity

3

Voice Mail Indicator

Yes

Colour

White

Country of Origin

China

Product details

BT Converse 2100 Telephone

3 quick dial memories
3 ring tones
Headset socket
Earpiece volume control
Visual ring indicator
PBX compatible
Inductive coupler
Secrecy button
British 3 pin BS 1363 Plug

General Purpose Phones

You may be interested in
White BT converse 125 wall mount phone
P.O.A.Each (Exc. Vat)
BT Converse 2200 Telephone
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 66.01

€ 66.01 Each (Exc. Vat)

€ 81.85

€ 81.85 Each (inc. VAT)

BT Converse 2100 Telephone

€ 66.01

€ 66.01 Each (Exc. Vat)

€ 81.85

€ 81.85 Each (inc. VAT)

BT Converse 2100 Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
White BT converse 125 wall mount phone
P.O.A.Each (Exc. Vat)
BT Converse 2200 Telephone
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

BT

Model

Converse 2100

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Phones per Package

1

Speed Dial Capacity

3

Voice Mail Indicator

Yes

Colour

White

Country of Origin

China

Product details

BT Converse 2100 Telephone

3 quick dial memories
3 ring tones
Headset socket
Earpiece volume control
Visual ring indicator
PBX compatible
Inductive coupler
Secrecy button
British 3 pin BS 1363 Plug

General Purpose Phones

You may be interested in
White BT converse 125 wall mount phone
P.O.A.Each (Exc. Vat)
BT Converse 2200 Telephone
P.O.A.Each (Exc. Vat)