BT Decor 2200 Telephone

RS Stock No.: 760-0001Brand: BTManufacturers Part No.: 61127
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

Decor 2200

Mount Style

Desktop

Handset Style

Corded

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phone Book Capacity

50

Colour

White

Country of Origin

China

Product details

BT Décor 2200 Telephone

The BT Decor 2200 is affordable, easy to use and attractive and would be a great option for any design conscious corded phone buyer. It is fitted with an inductive coupler so it is hearing aid compatible and has various integrated feature buttons

50 name and number phonebook
Three-line display
CLI 30 number calls list
1571 message indicator
Handsfree
Visual ringer indicator
Message waiting indicator
Hearing aid compatible
Ringtones - 3
Ringer volume control
Call timer
Clock
Calendar
Recyclable packaging

General Purpose Phones

You may be interested in

€ 56.67

€ 56.67 Each (Exc. Vat)

€ 70.27

€ 70.27 Each (inc. VAT)

BT Decor 2200 Telephone

€ 56.67

€ 56.67 Each (Exc. Vat)

€ 70.27

€ 70.27 Each (inc. VAT)

BT Decor 2200 Telephone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

BT

Model

Decor 2200

Mount Style

Desktop

Handset Style

Corded

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phone Book Capacity

50

Colour

White

Country of Origin

China

Product details

BT Décor 2200 Telephone

The BT Decor 2200 is affordable, easy to use and attractive and would be a great option for any design conscious corded phone buyer. It is fitted with an inductive coupler so it is hearing aid compatible and has various integrated feature buttons

50 name and number phonebook
Three-line display
CLI 30 number calls list
1571 message indicator
Handsfree
Visual ringer indicator
Message waiting indicator
Hearing aid compatible
Ringtones - 3
Ringer volume control
Call timer
Clock
Calendar
Recyclable packaging

General Purpose Phones

You may be interested in