Technical Document
Specifications
Brand
BTModel
Big Button 200
Mount Style
Desktop
Handset Style
Corded
Plug Type
Type G - British 3-Pin
LCD Display
No
Speakerphone
Yes
Phones per Package
1
Speed Dial Capacity
10
Voice Mail Indicator
Yes
Colour
White
Country of Origin
China
Product details
BT Big Button 200 Telephone
The BT Big Button 200 corded telephone has large and clear numbers - making it easy for everyone to read
13 number memories
3 ringtones
Last number redial
Call transfer
Call waiting
Call divert
Conference call
Handsfree facility
Speaker and ringer volume control
Large buttons
Hearing aid compatible
One-touch 1571 button - for easy access to your network answering service
Battery: AA (RS 591-225)
General Purpose Phones
€ 56.67
€ 56.67 Each (Exc. Vat)
€ 70.27
€ 70.27 Each (inc. VAT)
1
€ 56.67
€ 56.67 Each (Exc. Vat)
€ 70.27
€ 70.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BTModel
Big Button 200
Mount Style
Desktop
Handset Style
Corded
Plug Type
Type G - British 3-Pin
LCD Display
No
Speakerphone
Yes
Phones per Package
1
Speed Dial Capacity
10
Voice Mail Indicator
Yes
Colour
White
Country of Origin
China
Product details
BT Big Button 200 Telephone
The BT Big Button 200 corded telephone has large and clear numbers - making it easy for everyone to read
13 number memories
3 ringtones
Last number redial
Call transfer
Call waiting
Call divert
Conference call
Handsfree facility
Speaker and ringer volume control
Large buttons
Hearing aid compatible
One-touch 1571 button - for easy access to your network answering service
Battery: AA (RS 591-225)