Bulgin, On-Off Rocker Switch Panel Mount
RS Stock No.: 236-4042Brand: BulginManufacturers Part No.: C1353AHNABDistrelec Article No.: 30390532

Technical Document
Specifications
Brand
BulginSwitch Operation
On-Off
Panel Cut Out Width
22.3mm
Panel Cut Out Height
27.2mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Tunisia
Stock information temporarily unavailable.
€ 11.49
€ 11.49 Each (Exc. Vat)
€ 14.25
€ 14.25 Each (inc. VAT)
Bulgin, On-Off Rocker Switch Panel Mount
1
€ 11.49
€ 11.49 Each (Exc. Vat)
€ 14.25
€ 14.25 Each (inc. VAT)
Bulgin, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 11.49 |
5 - 9 | € 10.94 |
10 - 49 | € 10.68 |
50 - 99 | € 10.34 |
100+ | € 10.13 |
Technical Document
Specifications
Brand
BulginSwitch Operation
On-Off
Panel Cut Out Width
22.3mm
Panel Cut Out Height
27.2mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Tunisia