E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin Push Button Switch, Panel Mount, SPST, IP66, IP68

RS Stock No.: 841-9020Brand: BulginManufacturers Part No.: MP0042/1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP66, IP68

Manufacturer Part No.

MP0042/1

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

Bulgin - MP Series

Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series

Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Bulgin Push Button Switch, Panel Mount, SPST, IP66, IP68

P.O.A.

Bulgin Push Button Switch, Panel Mount, SPST, IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP66, IP68

Manufacturer Part No.

MP0042/1

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

Bulgin - MP Series

Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series

Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available