Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,

Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Series
MPI002
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP40
Push Button Material
Stainless Steel
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
MPI002/TERM/GN
Legend
(Blank)
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Stainless Steel
Operating Temperature Range
-30 → +70°C
Minimum Operating Temperature
-30°C
Country of Origin
Tunisia
Product details
Stainless Steel Vandal Resistant Illuminated Pushbutton
Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum
€ 45.21
€ 45.21 Each (Exc. Vat)
€ 56.06
€ 56.06 Each (inc. VAT)
Standard
1
€ 45.21
€ 45.21 Each (Exc. Vat)
€ 56.06
€ 56.06 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 45.21 |
10 - 49 | € 42.47 |
50 - 99 | € 37.98 |
100+ | € 35.66 |
Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Series
MPI002
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP40
Push Button Material
Stainless Steel
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
MPI002/TERM/GN
Legend
(Blank)
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Stainless Steel
Operating Temperature Range
-30 → +70°C
Minimum Operating Temperature
-30°C
Country of Origin
Tunisia
Product details
Stainless Steel Vandal Resistant Illuminated Pushbutton
Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum