E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 489-122Brand: BulginManufacturers Part No.: PF0002/63Distrelec Article No.: 30393459
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Distrelec Product Id

30393459

Country of Origin

Tunisia

Product details

10A Flange, Fused Separately IEC 320 Plug (C14)

Fused IEC inlet connector accepting 20mm fuses
Fuse link is electrically separate to connector
Connection via 0.25 push on tags
Fuse carrier is interlocked and cannot be removed
Storage for one spare fuse
Rated at 240Vac/10A
Depth 35mm
Suitable hole cutter stock no. 542-302
Use insulating boot stock no. 801-932

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised, CSA certified VDE, IMQ, SEMKO

Chassis/PCB Plugs - Fused

Stock information temporarily unavailable.

€ 9.66

€ 9.66 Each (Exc. Vat)

€ 11.98

€ 11.98 Each (inc. VAT)

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

€ 9.66

€ 9.66 Each (Exc. Vat)

€ 11.98

€ 11.98 Each (inc. VAT)

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.66
10 - 24€ 9.40
25 - 49€ 9.06
50+€ 8.90

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Distrelec Product Id

30393459

Country of Origin

Tunisia

Product details

10A Flange, Fused Separately IEC 320 Plug (C14)

Fused IEC inlet connector accepting 20mm fuses
Fuse link is electrically separate to connector
Connection via 0.25 push on tags
Fuse carrier is interlocked and cannot be removed
Storage for one spare fuse
Rated at 240Vac/10A
Depth 35mm
Suitable hole cutter stock no. 542-302
Use insulating boot stock no. 801-932

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised, CSA certified VDE, IMQ, SEMKO

Chassis/PCB Plugs - Fused